Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

RNC50H75R0DMR36 | |
|---|---|
DigiKey Part Number | RNC50H75R0DMR36-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC50H75R0DMR36 |
Description | RES 75 OHM 1/10W .5% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±0.5% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50H75R0DMR36 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50H75R0BSB14 | Vishay Dale | 0 | RNC50H75R0BSB14-ND | kr.60.98190 | Upgrade |
| RNC50H75R0BSBSL | Vishay Dale | 0 | RNC50H75R0BSBSL-ND | kr.71.64070 | Upgrade |
| RNC50H75R0BSRE6 | Vishay Dale | 0 | RNC50H75R0BSRE6-ND | kr.17.29723 | Upgrade |
| RNC50H75R0BSRSL | Vishay Dale | 0 | RNC50H75R0BSRSL-ND | kr.71.64070 | Upgrade |
| RNC50J75R0BSB14 | Vishay Dale | 0 | RNC50J75R0BSB14-ND | kr.66.15090 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.12.02911 | kr.60,145.55 |
| Unit Price without VAT: | kr.12.02911 |
|---|---|
| Unit Price with VAT: | kr.15.03639 |


