Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC50H7591DSRE5 | |
|---|---|
DigiKey Part Number | 541-RNC50H7591DSRE5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC50H7591DSRE5 |
Description | RES 7.59K OHM 0.5% 1/10W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 7.59 kOhms ±0.5% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50H7591DSB14 | Vishay Dale | 0 | RNC50H7591DSB14-ND | kr.43.60020 | Parametric Equivalent |
| RNC50H7591DSBSL | Vishay Dale | 0 | RNC50H7591DSBSL-ND | kr.51.25320 | Parametric Equivalent |
| RNC50H7591DSRE6 | Vishay Dale | 0 | RNC50H7591DSRE6-ND | kr.13.73681 | Parametric Equivalent |
| RNC50H7591DSRE7 | Vishay Dale | 0 | 541-RNC50H7591DSRE7TR-ND | kr.13.24371 | Parametric Equivalent |
| RNC50H7591DSRE8 | Vishay Dale | 0 | 541-RNC50H7591DSRE8TR-ND | kr.12.92133 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.14.69688 | kr.7,348.44 |
| Unit Price without VAT: | kr.14.69688 |
|---|---|
| Unit Price with VAT: | kr.18.37110 |



