RNC50H7562BSRE5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.32.56611
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.32.56611
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.31.54121
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.30.87095
Datasheet
75.6 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H7562BSRE5

DigiKey Part Number
541-RNC50H7562BSRE5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50H7562BSRE5
Description
RES 75.6K OHM 0.1% 1/10W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
75.6 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50H7562BSB14Vishay Dale0RNC50H7562BSB14-NDkr.32.56611Parametric Equivalent
RNC50H7562BSRE6Vishay Dale0RNC50H7562BSRE6-NDkr.32.56611Parametric Equivalent
RNC50H7562BSRE7Vishay Dale0541-RNC50H7562BSRE7TR-NDkr.31.54121Parametric Equivalent
RNC50H7562BSRE8Vishay Dale0541-RNC50H7562BSRE8TR-NDkr.30.87095Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.32.56611kr.32,566.11
Unit Price without VAT:kr.32.56611
Unit Price with VAT:kr.40.70764