Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC50H5001FSB14 | |
|---|---|
DigiKey Part Number | RNC50H5001FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC50H5001FSB14 |
Description | RES 5K OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50H5001FSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50H5001BRB14 | Vishay Dale | 0 | RNC50H5001BRB14-ND | kr.32.56611 | Upgrade |
| RNC50J5001BSRE6 | Vishay Dale | 0 | RNC50J5001BSRE6-ND | kr.37.32130 | Upgrade |
| RNC50H5001FSRE5 | Vishay Dale | 0 | 541-RNC50H5001FSRE5TR-ND | kr.16.39245 | Parametric Equivalent |
| RNC50H5001FSRE6 | Vishay Dale | 0 | RNC50H5001FSRE6-ND | kr.16.39245 | Parametric Equivalent |
| RNC50H5001FSRE7 | Vishay Dale | 0 | 541-RNC50H5001FSRE7TR-ND | kr.15.81923 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.16.39245 | kr.16,392.45 |
| Unit Price without VAT: | kr.16.39245 |
|---|---|
| Unit Price with VAT: | kr.20.49056 |



