
RNC50H4991FSRE6 | |
|---|---|
DigiKey Part Number | 541-RNC50H4991FSRE6TR-ND - Tape & Reel (TR) 541-RNC50H4991FSRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNC50H4991FSRE6 |
Description | RES 4.99K OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50H4991FSRE6 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.80000 | kr.20.80 |
| 10 | kr.13.94800 | kr.139.48 |
| 25 | kr.12.08400 | kr.302.10 |
| 50 | kr.10.91740 | kr.545.87 |
| 100 | kr.9.92650 | kr.992.65 |
| 250 | kr.8.84076 | kr.2,210.19 |
| 500 | kr.8.16122 | kr.4,080.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.58416 | kr.7,584.16 |
| 2.000 | kr.7.09396 | kr.14,187.92 |
| 3.000 | kr.6.84217 | kr.20,526.51 |
| 5.000 | kr.6.55744 | kr.32,787.20 |
| 7.000 | kr.6.38784 | kr.44,714.88 |
| 10.000 | kr.6.22210 | kr.62,221.00 |
| Unit Price without VAT: | kr.20.80000 |
|---|---|
| Unit Price with VAT: | kr.26.00000 |

