Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC50H4750BSRE6 | |
|---|---|
DigiKey Part Number | RNC50H4750BSRE6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC50H4750BSRE6 |
Description | RES 475 OHM 1/10W .1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 475 Ohms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50H4750BSRE6 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50H4750BSB14 | Vishay Dale | 0 | RNC50H4750BSB14-ND | kr.60.98190 | Parametric Equivalent |
| RNC50H4750BSBSL | Vishay Dale | 0 | RNC50H4750BSBSL-ND | kr.71.64070 | Parametric Equivalent |
| RNC50H4750BSRE5 | Vishay Dale | 0 | 541-RNC50H4750BSRE5TR-ND | kr.18.46564 | Parametric Equivalent |
| RNC50H4750BSRE7 | Vishay Dale | 0 | 541-RNC50H4750BSRE7TR-ND | kr.16.69715 | Parametric Equivalent |
| RNC50H4750BSRE8 | Vishay Dale | 0 | 541-RNC50H4750BSRE8TR-ND | kr.16.30499 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.17.29723 | kr.17,297.23 |
| Unit Price without VAT: | kr.17.29723 |
|---|---|
| Unit Price with VAT: | kr.21.62154 |




