Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC50H4703BSB14 | |
|---|---|
DigiKey Part Number | RNC50H4703BSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC50H4703BSB14 |
Description | RES 470K OHM 1/10W .1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50H4703BSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50J4703BRB14 | Vishay Dale | 0 | RNC50J4703BRB14-ND | kr.149.90930 | Upgrade |
| RNC50J4703BRBSL | Vishay Dale | 0 | RNC50J4703BRBSL-ND | kr.177.19790 | Upgrade |
| RNC50J4703BRRE6 | Vishay Dale | 0 | RNC50J4703BRRE6-ND | kr.54.09370 | Upgrade |
| RNC50J4703BRRSL | Vishay Dale | 0 | RNC50J4703BRRSL-ND | kr.177.19790 | Upgrade |
| RNC50H4703BSBSL | Vishay Dale | 0 | RNC50H4703BSBSL-ND | kr.169.88980 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.143.84950 | kr.14,384.95 |
| Unit Price without VAT: | kr.143.84950 |
|---|---|
| Unit Price with VAT: | kr.179.81188 |




