RNC50H3653FSRE8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.56.68850
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.61.34650
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.66.87370
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.72.44780
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.17.35575
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.20.71062
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.25.22546
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.19.42151
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.23.69936
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.18.75934
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.22.91559
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.22.40325
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.66.87370
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.72.44780
Datasheet
365 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H3653FSRE8

DigiKey Part Number
541-RNC50H3653FSRE8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50H3653FSRE8
Description
RES 365K OHM 1% 1/10W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
365 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50H3653FSB14Vishay Dale0RNC50H3653FSB14-NDkr.56.68850Parametric Equivalent
RNC50H3653FSB1431Vishay Dale0541-RNC50H3653FSB1431-NDkr.61.34650Parametric Equivalent
RNC50H3653FSBSLVishay Dale0RNC50H3653FSBSL-NDkr.66.87370Parametric Equivalent
RNC50H3653FSBSL31Vishay Dale0541-RNC50H3653FSBSL31-NDkr.72.44780Parametric Equivalent
RNC50H3653FSR36Vishay Dale0541-RNC50H3653FSR36TR-NDkr.17.35575Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.18.32657kr.36,653.14
Manufacturers Standard Package
Unit Price without VAT:kr.18.32657
Unit Price with VAT:kr.22.90821