RNC50H3323FRB14 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.56.68850
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.66.87370
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.66.87370
Datasheet

Direct


Vishay Dale
In Stock: 500
Unit Price: kr.36.90000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.66.87370
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.17.35575
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.19.42151
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.66.87370
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.143.84950
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.169.88980
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.50.07040
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.169.88980
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.94.29360
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.111.47560
Datasheet
332 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H3323FRB14

DigiKey Part Number
RNC50H3323FRB14-ND
Manufacturer
Manufacturer Product Number
RNC50H3323FRB14
Description
RES 332K OHM 1/10W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
332 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50H3323FRB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (34)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50H3323FPB14Vishay Dale0RNC50H3323FPB14-NDkr.56.68850Direct
RNC50H3323FPBSLVishay Dale0RNC50H3323FPBSL-NDkr.66.87370Direct
RNC50H3323FPRSLVishay Dale0RNC50H3323FPRSL-NDkr.66.87370Direct
RNC50H3323FSB14Vishay Dale500RNC50H3323FSB14-NDkr.36.90000Direct
RNC50H3323FSBSLVishay Dale0RNC50H3323FSBSL-NDkr.66.87370Direct
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.56.68850kr.5,668.85
Manufacturers Standard Package
Unit Price without VAT:kr.56.68850
Unit Price with VAT:kr.70.86063