RNC50H3163BSRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.143.84950
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.169.88980
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.54.09370
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.54.09370
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.48.42175
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.52.93660
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.48.59876
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.48.42175
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.169.88980
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.149.90930
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.177.19790
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.57.87190
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.57.15168
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.54.09370
Datasheet
316 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H3163BSRE6

DigiKey Part Number
RNC50H3163BSRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50H3163BSRE6
Description
RES 316K OHM 1/10W .1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
316 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50H3163BSRE6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50H3163BSB14Vishay Dale0RNC50H3163BSB14-NDkr.143.84950Parametric Equivalent
RNC50H3163BSBSLVishay Dale0RNC50H3163BSBSL-NDkr.169.88980Parametric Equivalent
RNC50H3163BSM22Vishay Dale0541-RNC50H3163BSM22-NDkr.54.09370Parametric Equivalent
RNC50H3163BSM23Vishay Dale0541-RNC50H3163BSM23-NDkr.54.09370Parametric Equivalent
RNC50H3163BSR36Vishay Dale0RNC50H3163BSR36-NDkr.48.42175Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.50.07040kr.50,070.40
Manufacturers Standard Package
Unit Price without VAT:kr.50.07040
Unit Price with VAT:kr.62.58800