Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC50H6982FRRE7 | |
|---|---|
DigiKey Part Number | 541-RNC50H6982FRRE7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC50H6982FRRE7 |
Description | RES 69.8K OHM 1% 1/10W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 69.8 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50H6982FRB14 | Vishay Dale | 0 | 541-RNC50H6982FRB14-ND | kr.31.06850 | Parametric Equivalent |
| RNC50H6982FRBSL | Vishay Dale | 0 | RNC50H6982FRBSL-ND | kr.36.57610 | Parametric Equivalent |
| RNC50H6982FRR36 | Vishay Dale | 0 | RNC50H6982FRR36-ND | kr.7.47539 | Parametric Equivalent |
| RNC50H6982FRRE5 | Vishay Dale | 0 | 541-RNC50H6982FRRE5TR-ND | kr.9.26616 | Parametric Equivalent |
| RNC50H6982FRRE6 | Vishay Dale | 0 | RNC50H6982FRRE6-ND | kr.8.62170 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.8.29073 | kr.12,436.09 |
| Unit Price without VAT: | kr.8.29073 |
|---|---|
| Unit Price with VAT: | kr.10.36341 |



