Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC50H1350DSBSL | |
|---|---|
DigiKey Part Number | RNC50H1350DSBSL-ND |
Manufacturer | |
Manufacturer Product Number | RNC50H1350DSBSL |
Description | RES 135 OHM 1/10W .5% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 135 Ohms ±0.5% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50H1350DSBSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50J1350BSRE6 | Vishay Dale | 0 | RNC50J1350BSRE6-ND | kr.19.82784 | Upgrade |
| RNC50J1350BSRSL | Vishay Dale | 0 | RNC50J1350BSRSL-ND | kr.77.89260 | Upgrade |
| RNC50H1350DSB14 | Vishay Dale | 0 | RNC50H1350DSB14-ND | kr.43.60020 | Parametric Equivalent |
| RNC50H1350DSRE5 | Vishay Dale | 0 | 541-RNC50H1350DSRE5TR-ND | kr.14.69688 | Parametric Equivalent |
| RNC50H1350DSRE6 | Vishay Dale | 0 | RNC50H1350DSRE6-ND | kr.13.73681 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.51.25320 | kr.5,125.32 |
| Unit Price without VAT: | kr.51.25320 |
|---|---|
| Unit Price with VAT: | kr.64.06650 |




