Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC50H1340BSRE7 | |
|---|---|
DigiKey Part Number | 541-RNC50H1340BSRE7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC50H1340BSRE7 |
Description | RES 134 OHM 0.1% 1/10W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 134 Ohms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50H1340BSB14 | Vishay Dale | 0 | RNC50H1340BSB14-ND | kr.32.56611 | Parametric Equivalent |
| RNC50H1340BSRE5 | Vishay Dale | 0 | 541-RNC50H1340BSRE5TR-ND | kr.32.56611 | Parametric Equivalent |
| RNC50H1340BSRE6 | Vishay Dale | 0 | RNC50H1340BSRE6-ND | kr.32.56611 | Parametric Equivalent |
| RNC50H1340BSRE8 | Vishay Dale | 0 | 541-RNC50H1340BSRE8TR-ND | kr.30.87095 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.31.54121 | kr.47,311.82 |
| Unit Price without VAT: | kr.31.54121 |
|---|---|
| Unit Price with VAT: | kr.39.42651 |



