RNC50J10R0BSRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.101.78740
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.101.78740
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.106.12210
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.120.15060
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.125.27710
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.33.12650
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.37.35478
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.41.51330
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.39.18038
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.34.12691
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.37.98269
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.33.41114
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.37.19976
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.120.15060
Datasheet
10 Ohms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50J10R0BSRE6

DigiKey Part Number
RNC50J10R0BSRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50J10R0BSRE6
Description
RES 10 OHM 1/10W .1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 Ohms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50J10R0BSRE6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50J10R0BPB14Vishay Dale0RNC50J10R0BPB14-NDkr.101.78740Direct
RNC50J10R0BSB14Vishay Dale0RNC50J10R0BSB14-NDkr.101.78740Parametric Equivalent
RNC50J10R0BSB1431Vishay Dale0541-RNC50J10R0BSB1431-NDkr.106.12210Parametric Equivalent
RNC50J10R0BSBSLVishay Dale0RNC50J10R0BSBSL-NDkr.120.15060Parametric Equivalent
RNC50J10R0BSBSL31Vishay Dale0541-RNC50J10R0BSBSL31TR-NDkr.125.27710Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.35.22193kr.35,221.93
Manufacturers Standard Package
Unit Price without VAT:kr.35.22193
Unit Price with VAT:kr.44.02741