RN65D1370FRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.32.76741
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.82.70180
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.76.79930
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.52.69789
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.30.11870
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.35.49410
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.8.98272
Datasheet
137 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN65D1370FRE6

DigiKey Part Number
RN65D1370FRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN65D1370FRE6
Description
RES 137 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
137 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN65D1370FRE6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERC65137R00DHEB500Vishay Dale0541-ERC65137R00DHEB500TR-NDkr.32.76741Parametric Equivalent
ERC65137R00DHEK500Vishay Dale0541-ERC65137R00DHEK500-NDkr.82.70180Parametric Equivalent
ERC65137R00FHEB500Vishay Dale0541-ERC65137R00FHEB500TR-NDkr.76.79930Parametric Equivalent
ERC70137R00FHEB500Vishay Dale0541-ERC70137R00FHEB500TR-NDkr.52.69789Parametric Equivalent
RN65D1370FB14Vishay Dale0RN65D1370FB14-NDkr.30.11870Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.01230kr.5,012.30
Manufacturers Standard Package
Unit Price without VAT:kr.5.01230
Unit Price with VAT:kr.6.26538