Parametric Equivalent
Parametric Equivalent

RN65C6200BB14 | |
|---|---|
DigiKey Part Number | RN65C6200BB14-ND |
Manufacturer | |
Manufacturer Product Number | RN65C6200BB14 |
Description | RES 620 OHM 1/2W .1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 620 Ohms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65C6200BB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN65C6200BRE6 | Vishay Dale | 0 | RN65C6200BRE6-ND | kr.7.85970 | Parametric Equivalent |
| RN65E6200BB14 | Vishay Dale | 0 | RN65E6200BB14-ND | kr.9.30471 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.85970 | kr.7,859.70 |
| Unit Price without VAT: | kr.7.85970 |
|---|---|
| Unit Price with VAT: | kr.9.82463 |


