RN65C51R1FRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.31.47180
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.37.01390
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.40.12790
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.47.39490
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.106.64638
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.76.79930
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.90.54125
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.52.69789
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.30.11870
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.35.49410
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.9.86128
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.30.11870
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.35.49410
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.30133
Datasheet
51.1 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN65C51R1FRE6

DigiKey Part Number
RN65C51R1FRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN65C51R1FRE6
Description
RES 51.1 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
51.1 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN65C51R1FRE6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN65C51R1BB14Vishay Dale0RN65C51R1BB14-NDkr.31.47180Upgrade
RN65C51R1BBSLVishay Dale0RN65C51R1BBSL-NDkr.37.01390Upgrade
RN65E51R1BB14Vishay Dale0RN65E51R1BB14-NDkr.40.12790Upgrade
RN65E51R1BBSLVishay Dale0RN65E51R1BBSL-NDkr.47.39490Upgrade
ERC6551R100FEEB500Vishay Dale0541-ERC6551R100FEEB500TR-NDkr.106.64638Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.50811kr.5,508.11
Manufacturers Standard Package
Unit Price without VAT:kr.5.50811
Unit Price with VAT:kr.6.88514