
RN65C47R0FRE6 | |
|---|---|
DigiKey Part Number | 541-RN65C47R0FRE6TR-ND - Tape & Reel (TR) 541-RN65C47R0FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN65C47R0FRE6 |
Description | RES 47 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65C47R0FRE6 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.05000 | kr.12.05 |
| 10 | kr.7.94800 | kr.79.48 |
| 25 | kr.6.84080 | kr.171.02 |
| 50 | kr.6.14720 | kr.307.36 |
| 100 | kr.5.55680 | kr.555.68 |
| 250 | kr.4.91008 | kr.1,227.52 |
| 500 | kr.4.50520 | kr.2,252.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.14954 | kr.5,149.54 |
| 2.000 | kr.4.79798 | kr.9,595.96 |
| 3.000 | kr.4.61746 | kr.13,852.38 |
| 5.000 | kr.4.41331 | kr.22,066.55 |
| 7.000 | kr.4.29164 | kr.30,041.48 |
| 10.000 | kr.4.17281 | kr.41,728.10 |
| Unit Price without VAT: | kr.12.05000 |
|---|---|
| Unit Price with VAT: | kr.15.06250 |

