RN60 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN60C1821FRE6

DigiKey Part Number
541-RN60C1821FRE6TR-ND - Tape & Reel (TR)
541-RN60C1821FRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN60C1821FRE6
Description
RES 1.82K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.82 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN60C1821FRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 960
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.06000kr.5.06
10kr.3.25800kr.32.58
25kr.2.77760kr.69.44
50kr.2.47680kr.123.84
100kr.2.22080kr.222.08
250kr.1.93920kr.484.80
500kr.1.76320kr.881.60
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.79053kr.1,790.53
2.000kr.1.65082kr.3,301.64
3.000kr.1.57901kr.4,737.03
5.000kr.1.49779kr.7,488.95
7.000kr.1.44938kr.10,145.66
10.000kr.1.40209kr.14,020.90
12.000kr.1.37942kr.16,553.04
24.000kr.1.30158kr.31,237.92
25.000kr.1.29738kr.32,434.50
Manufacturers Standard Package
Unit Price without VAT:kr.5.06000
Unit Price with VAT:kr.6.32500