RN60E9530FRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.30.11870
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.30.11870
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.35.49410
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.19236
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.10.65086
Datasheet
953 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN60E9530FRE6

DigiKey Part Number
RN60E9530FRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN60E9530FRE6
Description
RES 953 OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
953 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN60E9530FRE6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN60E9530BB14Vishay Dale0RN60E9530BB14-NDkr.30.11870Upgrade
RN60E9530FB14Vishay Dale0RN60E9530FB14-NDkr.30.11870Parametric Equivalent
RN60E9530FBSLVishay Dale0RN60E9530FBSL-NDkr.35.49410Parametric Equivalent
RN60E9530FR36Vishay Dale0RN60E9530FR36-NDkr.5.19236Parametric Equivalent
RN60E9530FRSLVishay Dale0RN60E9530FRSL-NDkr.10.65086Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.26530kr.5,265.30
Manufacturers Standard Package
Unit Price without VAT:kr.5.26530
Unit Price with VAT:kr.6.58163