Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN60E1212FBSL | |
|---|---|
DigiKey Part Number | RN60E1212FBSL-ND |
Manufacturer | |
Manufacturer Product Number | RN60E1212FBSL |
Description | RES 12.1K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 12.1 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60E1212FBSL Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.344" L (3.68mm x 8.74mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN60E1212BRE6 | Vishay Dale | 0 | RN60E1212BRE6-ND | kr.7.64046 | Upgrade |
| RN60E1212FB14 | Vishay Dale | 0 | RN60E1212FB14-ND | kr.30.11870 | Parametric Equivalent |
| RN60E1212FRE6 | Vishay Dale | 0 | RN60E1212FRE6-ND | kr.5.26530 | Parametric Equivalent |
| RN60E1212FRSL | Vishay Dale | 0 | RN60E1212FRSL-ND | kr.10.65086 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.35.49410 | kr.3,549.41 |
| Unit Price without VAT: | kr.35.49410 |
|---|---|
| Unit Price with VAT: | kr.44.36763 |


