RN60C6490FBSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 100
Unit Price: kr.45.58000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.96408
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.17754
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.88954
Datasheet
649 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN60C6490FBSL

DigiKey Part Number
RN60C6490FBSL-ND
Manufacturer
Manufacturer Product Number
RN60C6490FBSL
Description
RES 649 OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
649 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN60C6490FBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN60C6490FB14Vishay Dale100541-RN60C6490FB14-NDkr.45.58000Parametric Equivalent
RN60C6490FR36Vishay Dale0RN60C6490FR36-NDkr.1.96408Parametric Equivalent
RN60C6490FRE6Vishay Dale0RN60C6490FRE6-NDkr.2.17754Parametric Equivalent
RN60C6490FRSLVishay Dale0RN60C6490FRSL-NDkr.4.88954Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.35.49410kr.3,549.41
Manufacturers Standard Package
Unit Price without VAT:kr.35.49410
Unit Price with VAT:kr.44.36763