
RN55E4752BB14 | |
|---|---|
DigiKey Part Number | RN55E4752BB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55E4752BB14 |
Description | RES 47.5K OHM 1/8W .1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47.5 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55E4752BB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.51000 | kr.9.51 |
| 10 | kr.6.23900 | kr.62.39 |
| 25 | kr.5.35600 | kr.133.90 |
| 50 | kr.4.80200 | kr.240.10 |
| 100 | kr.4.33090 | kr.433.09 |
| 300 | kr.3.72477 | kr.1,117.43 |
| 500 | kr.3.49170 | kr.1,745.85 |
| 1.000 | kr.3.21717 | kr.3,217.17 |
| 5.000 | kr.2.72862 | kr.13,643.10 |
| Unit Price without VAT: | kr.9.51000 |
|---|---|
| Unit Price with VAT: | kr.11.88750 |

