Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RN55D3920FRE6 | |
|---|---|
DigiKey Part Number | RN55D3920FRE6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN55D3920FRE6 |
Description | RES 392 OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 392 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D3920FRE6 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN55E3920BB14 | Vishay Dale | 0 | RN55E3920BB14-ND | kr.30.11870 | Upgrade |
| RN55E3920BBSL | Vishay Dale | 0 | RN55E3920BBSL-ND | kr.35.49410 | Upgrade |
| RN55E3920BR36 | Vishay Dale | 0 | RN55E3920BR36-ND | kr.4.40264 | Upgrade |
| RN55E3920BRE6 | Vishay Dale | 0 | RN55E3920BRE6-ND | kr.6.11040 | Upgrade |
| RN55E3920BRSL | Vishay Dale | 0 | RN55E3920BRSL-ND | kr.11.99926 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.59558 | kr.1,595.58 |
| Unit Price without VAT: | kr.1.59558 |
|---|---|
| Unit Price with VAT: | kr.1.99448 |


