
RN55C7500FRE6 | |
|---|---|
DigiKey Part Number | 541-RN55C7500FRE6TR-ND - Tape & Reel (TR) 541-RN55C7500FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55C7500FRE6 |
Description | RES 750 OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C7500FRE6 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN55E7500BB14 | Vishay Dale | 48 | RN55E7500BB14-ND | kr.32.88000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.68000 | kr.4.68 |
| 10 | kr.3.03200 | kr.30.32 |
| 25 | kr.2.58200 | kr.64.55 |
| 50 | kr.2.29860 | kr.114.93 |
| 100 | kr.2.05890 | kr.205.89 |
| 250 | kr.1.79584 | kr.448.96 |
| 500 | kr.1.63122 | kr.815.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.00851 | kr.2,008.51 |
| 2.000 | kr.1.85384 | kr.3,707.68 |
| 3.000 | kr.1.77442 | kr.5,323.26 |
| 5.000 | kr.1.68455 | kr.8,422.75 |
| 7.000 | kr.1.63099 | kr.11,416.93 |
| 10.000 | kr.1.57867 | kr.15,786.70 |
| Unit Price without VAT: | kr.4.68000 |
|---|---|
| Unit Price with VAT: | kr.5.85000 |

