
RN55C2491BB14 | |
|---|---|
DigiKey Part Number | RN55C2491BB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55C2491BB14 |
Description | RES 2.49K OHM 1/8W .1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.49 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C2491BB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.70000 | kr.44.70 |
| 10 | kr.30.59700 | kr.305.97 |
| 25 | kr.26.77520 | kr.669.38 |
| 50 | kr.24.38240 | kr.1,219.12 |
| 100 | kr.22.34910 | kr.2,234.91 |
| 300 | kr.19.73410 | kr.5,920.23 |
| 500 | kr.18.73014 | kr.9,365.07 |
| 1.000 | kr.17.54734 | kr.17,547.34 |
| Unit Price without VAT: | kr.44.70000 |
|---|---|
| Unit Price with VAT: | kr.55.87500 |

