Parametric Equivalent
Parametric Equivalent

RN50E1642BB14 | |
|---|---|
DigiKey Part Number | RN50E1642BB14-ND |
Manufacturer | |
Manufacturer Product Number | RN50E1642BB14 |
Description | RES 16.4K OHM 1/20W .1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 16.4 kOhms ±0.1% 0.05W, 1/20W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN50E1642BB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN50E1642BBSL | Vishay Dale | 0 | RN50E1642BBSL-ND | kr.43.57480 | Parametric Equivalent |
| RN50E1642BRSL | Vishay Dale | 0 | RN50E1642BRSL-ND | kr.22.06574 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.37.07820 | kr.3,707.82 |
| Unit Price without VAT: | kr.37.07820 |
|---|---|
| Unit Price with VAT: | kr.46.34775 |


