Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR32C1004GMRE5 | |
|---|---|
DigiKey Part Number | 541-RLR32C1004GMRE5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR32C1004GMRE5 |
Description | RES 1M OHM 2% 1W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±2% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.190" Dia x 0.562" L (4.83mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR32C1004FMB14 | Vishay Dale | 0 | RLR32C1004FMB14-ND | kr.99.87470 | Parametric Equivalent |
| RLR32C1004FMB141 | Vishay Dale | 0 | 541-RLR32C1004FMB141-ND | kr.104.56370 | Parametric Equivalent |
| RLR32C1004FMBSL | Vishay Dale | 0 | RLR32C1004FMBSL-ND | kr.117.75090 | Parametric Equivalent |
| RLR32C1004FMBSL1 | Vishay Dale | 0 | 541-RLR32C1004FMBSL1-ND | kr.123.39920 | Parametric Equivalent |
| RLR32C1004FMR64 | Vishay Dale | 0 | 541-RLR32C1004FMR64TR-ND | kr.32.96800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.36.45322 | kr.18,226.61 |
| Unit Price without VAT: | kr.36.45322 |
|---|---|
| Unit Price with VAT: | kr.45.56653 |


