RLR20C7150FPRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.23.50870
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.13.87098
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.23.50870
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.27.74120
Datasheet
715 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR20C7150FPRSL

DigiKey Part Number
RLR20C7150FPRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR20C7150FPRSL
Description
RES 715 OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
715 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR20C7150FPRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.138" Dia x 0.375" L (3.51mm x 9.53mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
P (0.1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR20C7150FMB14Vishay Dale0RLR20C7150FMB14-NDkr.23.50870Direct
RLR20C7150FRRSLVishay Dale0RLR20C7150FRRSL-NDkr.13.87098Direct
RLR20C7150FPB14Vishay Dale0RLR20C7150FPB14-NDkr.23.50870Parametric Equivalent
RLR20C7150FPBSLVishay Dale0RLR20C7150FPBSL-NDkr.27.74120Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.13.87098kr.6,935.49
Unit Price without VAT:kr.13.87098
Unit Price with VAT:kr.17.33873