ERC5515K400BHEB600 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.25.49674
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.81.71600
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.71.34330
Datasheet
15.4 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERC5515K400BHEB600

DigiKey Part Number
541-ERC5515K400BHEB600TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERC5515K400BHEB600
Description
RES 15.4K OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
15.4 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.097" Dia x 0.280" L (2.46mm x 7.11mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERC5515K400BEEB600Vishay Dale0541-ERC5515K400BEEB600TR-NDkr.25.49674Parametric Equivalent
ERC5515K400BEEK600Vishay Dale0541-ERC5515K400BEEK600-NDkr.81.71600Parametric Equivalent
ERC5515K400BHEK600Vishay Dale0541-ERC5515K400BHEK600-NDkr.71.34330Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.22.74326kr.22,743.26
Manufacturers Standard Package
Unit Price without VAT:kr.22.74326
Unit Price with VAT:kr.28.42908