Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR07C7501GSRSL | |
|---|---|
DigiKey Part Number | RLR07C7501GSRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR07C7501GSRSL |
Description | RES 7.5K OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C7501GSRSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C7501GMR36 | Vishay Dale | 0 | RLR07C7501GMR36-ND | kr.3.62315 | Direct |
| RLR07C7501GPR36 | Vishay Dale | 0 | RLR07C7501GPR36-ND | kr.3.62315 | Direct |
| RLR07C7501GRR36 | Vishay Dale | 0 | RLR07C7501GRR36-ND | kr.3.62315 | Direct |
| RLR07C7501FMRSL | Vishay Dale | 0 | RLR07C7501FMRSL-ND | kr.6.59038 | Upgrade |
| RLR07C7501FPR36 | Vishay Dale | 0 | RLR07C7501FPR36-ND | kr.3.83610 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.30846 | kr.3,154.23 |
| Unit Price without VAT: | kr.6.30846 |
|---|---|
| Unit Price with VAT: | kr.7.88558 |


