Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR07C4644FRRE723 | |
|---|---|
DigiKey Part Number | 541-RLR07C4644FRRE723TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR07C4644FRRE723 |
Description | RES 4.64M OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.64 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C4644FRB14 | Vishay Dale | 0 | RLR07C4644FRB14-ND | kr.42.56420 | Parametric Equivalent |
| RLR07C4644FRBSL | Vishay Dale | 0 | RLR07C4644FRBSL-ND | kr.49.76900 | Parametric Equivalent |
| RLR07C4644FRBSL23 | Vishay Dale | 0 | 541-RLR07C4644FRBSL23-ND | kr.56.32200 | Parametric Equivalent |
| RLR07C4644FRR36 | Vishay Dale | 0 | RLR07C4644FRR36-ND | kr.18.86150 | Parametric Equivalent |
| RLR07C4644FRR3623 | Vishay Dale | 0 | 541-RLR07C4644FRR3623TR-ND | kr.23.37875 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.26.40348 | kr.39,605.22 |
| Unit Price without VAT: | kr.26.40348 |
|---|---|
| Unit Price with VAT: | kr.33.00435 |


