Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR07C3012FMBSL | |
|---|---|
DigiKey Part Number | RLR07C3012FMBSL-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C3012FMBSL |
Description | RES 30.1K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 30.1 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C3012FMBSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C3012FPBSL | Vishay Dale | 0 | RLR07C3012FPBSL-ND | kr.22.28440 | Direct |
| RLR07C3012FRB14 | Vishay Dale | 94 | 541-RLR07C3012FRB14-ND | kr.31.47000 | Direct |
| RLR07C3012FSB14 | Vishay Dale | 192 | RLR07C3012FSB14-ND | kr.33.52000 | Direct |
| RLR07C3012FMB14 | Vishay Dale | 0 | RLR07C3012FMB14-ND | kr.19.08450 | Parametric Equivalent |
| RLR07C3012FMRE5 | Vishay Dale | 0 | 541-RLR07C3012FMRE5TR-ND | kr.5.60272 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.22.28440 | kr.2,228.44 |
| Unit Price without VAT: | kr.22.28440 |
|---|---|
| Unit Price with VAT: | kr.27.85550 |


