Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR07C2204GMRSL | |
|---|---|
DigiKey Part Number | RLR07C2204GMRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR07C2204GMRSL |
Description | RES 2.2M OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 MOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C2204GMRSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C2204GPB14 | Vishay Dale | 0 | RLR07C2204GPB14-ND | kr.30.48340 | Direct |
| RLR07C2204GRR36 | Vishay Dale | 0 | RLR07C2204GRR36-ND | kr.11.72990 | Direct |
| RLR07C2204GSR36 | Vishay Dale | 0 | RLR07C2204GSR36-ND | kr.11.72990 | Direct |
| RLR07C2204GMB14 | Vishay Dale | 0 | RLR07C2204GMB14-ND | kr.30.48340 | Parametric Equivalent |
| RLR07C2204GMBSL | Vishay Dale | 0 | RLR07C2204GMBSL-ND | kr.35.90470 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.21.31152 | kr.10,655.76 |
| Unit Price without VAT: | kr.21.31152 |
|---|---|
| Unit Price with VAT: | kr.26.63940 |


