RLR05C6650FSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.30.02890
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.42.17520
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.12.31297
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.9.69538
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.15.03824
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.9.02419
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.14.05739
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.8.67944
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.13.55377
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.8.45409
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.13.22444
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.11.50762
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.17.79018
Datasheet
665 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C6650FSBSL

DigiKey Part Number
RLR05C6650FSBSL-ND
Manufacturer
Manufacturer Product Number
RLR05C6650FSBSL
Description
RES 665 OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
665 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR05C6650FSBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR05C6650FSB14Vishay Dale0RLR05C6650FSB14-NDkr.30.02890Parametric Equivalent
RLR05C6650FSBSL19Vishay Dale0541-RLR05C6650FSBSL19-NDkr.42.17520Parametric Equivalent
RLR05C6650FSR3619Vishay Dale0541-RLR05C6650FSR3619TR-NDkr.12.31297Parametric Equivalent
RLR05C6650FSRE5Vishay Dale0541-RLR05C6650FSRE5TR-NDkr.9.69538Parametric Equivalent
RLR05C6650FSRE519Vishay Dale0541-RLR05C6650FSRE519TR-NDkr.15.03824Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.35.71840kr.3,571.84
Manufacturers Standard Package
Unit Price without VAT:kr.35.71840
Unit Price with VAT:kr.44.64800