RLR05C5R90FSRSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.116.01270
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.121.04390
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.136.97590
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.142.96290
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.51.74460
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.48.92849
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.47.48246
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.47.19363
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.66.95438
Datasheet
5.9 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C5R90FSRSL

DigiKey Part Number
RLR05C5R90FSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR05C5R90FSRSL
Description
RES 5.9 OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
5.9 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR05C5R90FSRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR05C5R90FSB14Vishay Dale0RLR05C5R90FSB14-NDkr.116.01270Parametric Equivalent
RLR05C5R90FSB1419Vishay Dale0541-RLR05C5R90FSB1419-NDkr.121.04390Parametric Equivalent
RLR05C5R90FSBSLVishay Dale0RLR05C5R90FSBSL-NDkr.136.97590Parametric Equivalent
RLR05C5R90FSBSL19Vishay Dale0541-RLR05C5R90FSBSL19-NDkr.142.96290Parametric Equivalent
RLR05C5R90FSRE5Vishay Dale0541-RLR05C5R90FSRE5TR-NDkr.51.74460Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.61.54280kr.30,771.40
Unit Price without VAT:kr.61.54280
Unit Price with VAT:kr.76.92850