RLR05C3400FRRE619 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.35.42410
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.41.71470
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.14.87402
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.13.40576
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.13.08002
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.17.59590
Datasheet
340 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C3400FRRE619

DigiKey Part Number
541-RLR05C3400FRRE619TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR05C3400FRRE619
Description
RES 340 OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
340 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR05C3400FRB1419Vishay Dale0541-RLR05C3400FRB1419-NDkr.35.42410Parametric Equivalent
RLR05C3400FRBSL19Vishay Dale0541-RLR05C3400FRBSL19-NDkr.41.71470Parametric Equivalent
RLR05C3400FRRE519Vishay Dale0541-RLR05C3400FRRE519TR-NDkr.14.87402Parametric Equivalent
RLR05C3400FRRE719Vishay Dale0541-RLR05C3400FRRE719TR-NDkr.13.40576Parametric Equivalent
RLR05C3400FRRE819Vishay Dale0541-RLR05C3400FRRE819TR-NDkr.13.08002Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.13.90387kr.13,903.87
Manufacturers Standard Package
Unit Price without VAT:kr.13.90387
Unit Price with VAT:kr.17.37984