RLR05C1962FPRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.1.53800
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.01340
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.77380
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.29580
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.20609
Datasheet
19.6 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C1962FPRSL

DigiKey Part Number
RLR05C1962FPRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR05C1962FPRSL
Description
RES 19.6K OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
19.6 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR05C1962FPRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
P (0.1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR05C1962FSRSLVishay Dale0RLR05C1962FSRSL-NDkr.1.53800Direct
RLR05C1962FPB14Vishay Dale0RLR05C1962FPB14-NDkr.4.01340Parametric Equivalent
RLR05C1962FPBSLVishay Dale0RLR05C1962FPBSL-NDkr.4.77380Parametric Equivalent
RLR05C1962FPRE5Vishay Dale0541-RLR05C1962FPRE5TR-NDkr.1.29580Parametric Equivalent
RLR05C1962FPRE6Vishay Dale0541-RLR05C1962FPRE6TR-NDkr.1.20609Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.11.50762kr.5,753.81
Unit Price without VAT:kr.11.50762
Unit Price with VAT:kr.14.38453