
RL07S121GB14 | |
|---|---|
DigiKey Part Number | 541-RL07S121GB14-ND |
Manufacturer | |
Manufacturer Product Number | RL07S121GB14 |
Description | RES 120 OHM 1/4W 2% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RL07S121GB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.91.36000 | kr.91.36 |
| 10 | kr.63.85600 | kr.638.56 |
| 25 | kr.56.42080 | kr.1,410.52 |
| 50 | kr.51.76860 | kr.2,588.43 |
| 100 | kr.47.81500 | kr.4,781.50 |
| 300 | kr.42.73243 | kr.12,819.73 |
| 500 | kr.40.78180 | kr.20,390.90 |
| 1.000 | kr.38.48393 | kr.38,483.93 |
| Unit Price without VAT: | kr.91.36000 |
|---|---|
| Unit Price with VAT: | kr.114.20000 |

