
RL07S102GB14 | |
|---|---|
DigiKey Part Number | 541-RL07S102GB14-ND |
Manufacturer | |
Manufacturer Product Number | RL07S102GB14 |
Description | RES 1K OHM 1/4W 2% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RL07S102GB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.66.25000 | kr.66.25 |
| 10 | kr.45.85700 | kr.458.57 |
| 25 | kr.40.34280 | kr.1,008.57 |
| 50 | kr.36.89000 | kr.1,844.50 |
| 100 | kr.33.95640 | kr.3,395.64 |
| 300 | kr.30.18390 | kr.9,055.17 |
| 500 | kr.28.73554 | kr.14,367.77 |
| 1.000 | kr.27.02983 | kr.27,029.83 |
| Unit Price without VAT: | kr.66.25000 |
|---|---|
| Unit Price with VAT: | kr.82.81250 |

