
RHA05020R00FE02 | |
|---|---|
DigiKey Part Number | 541-RHA05020R00FE02-ND |
Manufacturer | |
Manufacturer Product Number | RHA05020R00FE02 |
Description | WIREWOUND CHASSIS MOUNT RESISTOR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 250°C |
Mfr | Coating, Housing Type Aluminum |
Series | Mounting Feature Flanges |
Packaging Bulk | Size / Dimension 1.968" L x 1.140" W (49.99mm x 28.96mm) |
Part Status Active | Height - Seated (Max) 0.625" (15.87mm) |
Resistance 20 Ohms | Lead Style Solder Lugs |
Tolerance ±1% | Package / Case Axial, Box |
Power (Watts) 50W | Grade |
Composition Wirewound | Qualification |
Temperature Coefficient ±20ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.53.89000 | kr.53.89 |
| 10 | kr.37.09500 | kr.370.95 |
| 30 | kr.31.74633 | kr.952.39 |
| 50 | kr.29.69140 | kr.1,484.57 |
| 100 | kr.27.27020 | kr.2,727.02 |
| 250 | kr.24.61872 | kr.6,154.68 |
| 500 | kr.22.96056 | kr.11,480.28 |
| 1.000 | kr.21.55213 | kr.21,552.13 |
| Unit Price without VAT: | kr.53.89000 |
|---|---|
| Unit Price with VAT: | kr.67.36250 |

