
RE70G13R7C02 | |
|---|---|
DigiKey Part Number | 541-RE70G13R7C02-ND |
Manufacturer | |
Manufacturer Product Number | RE70G13R7C02 |
Description | RH-25 13.7 1% RE70G13R7 C02 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 13.7 Ohms ±1% 20W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 250°C |
Mfr | Coating, Housing Type Aluminum |
Series | Mounting Feature Flanges |
Packaging Bulk | Size / Dimension 1.062" L x 1.080" W (26.97mm x 27.43mm) |
Part Status Active | Height - Seated (Max) 0.561" (14.25mm) |
Resistance 13.7 Ohms | Lead Style Solder Lugs |
Tolerance ±1% | Package / Case Axial, Box |
Power (Watts) 20W | Grade |
Composition Wirewound | Qualification |
Temperature Coefficient ±20ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.60.74000 | kr.60.74 |
| 10 | kr.41.92000 | kr.419.20 |
| 25 | kr.36.83280 | kr.920.82 |
| 50 | kr.33.64900 | kr.1,682.45 |
| 100 | kr.30.94430 | kr.3,094.43 |
| 250 | kr.27.98248 | kr.6,995.62 |
| 500 | kr.26.13006 | kr.13,065.03 |
| 1.000 | kr.24.55723 | kr.24,557.23 |
| Unit Price without VAT: | kr.60.74000 |
|---|---|
| Unit Price with VAT: | kr.75.92500 |

