
RCWL1218R300JNEA | |
|---|---|
DigiKey Part Number | RCWL.3ITR-ND - Tape & Reel (TR) RCWL.3ICT-ND - Cut Tape (CT) RCWL.3IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWL1218R300JNEA |
Description | RES 0.3 OHM 5% 1W 1218 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 300 mOhms ±5% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWL1218R300JNEA Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1812 (4532 Metric), 1218 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.181" W (3.20mm x 4.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.74000 | kr.3.74 |
| 10 | kr.2.42200 | kr.24.22 |
| 25 | kr.2.05680 | kr.51.42 |
| 50 | kr.1.82980 | kr.91.49 |
| 100 | kr.1.63640 | kr.163.64 |
| 250 | kr.1.42372 | kr.355.93 |
| 500 | kr.1.29058 | kr.645.29 |
| 1.000 | kr.1.17734 | kr.1,177.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.22102 | kr.4,884.08 |
| 8.000 | kr.1.13822 | kr.9,105.76 |
| 12.000 | kr.1.09570 | kr.13,148.40 |
| 20.000 | kr.1.04760 | kr.20,952.00 |
| 28.000 | kr.1.01895 | kr.28,530.60 |
| 40.000 | kr.0.99095 | kr.39,638.00 |
| Unit Price without VAT: | kr.3.74000 |
|---|---|
| Unit Price with VAT: | kr.4.67500 |

