
RCWE120651L0JKEA | |
|---|---|
DigiKey Part Number | 541-RCWE120651L0JKEATR-ND - Tape & Reel (TR) 541-RCWE120651L0JKEACT-ND - Cut Tape (CT) 541-RCWE120651L0JKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE120651L0JKEA |
Description | RES 0.051 OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 51 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE120651L0JKEA Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Power (Watts) | Height - Seated (Max) 0.028" (0.70mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.52000 | kr.5.52 |
| 10 | kr.3.60100 | kr.36.01 |
| 25 | kr.3.07120 | kr.76.78 |
| 50 | kr.2.74140 | kr.137.07 |
| 100 | kr.2.45990 | kr.245.99 |
| 250 | kr.2.15128 | kr.537.82 |
| 500 | kr.1.95804 | kr.979.02 |
| 1.000 | kr.1.79390 | kr.1,793.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.67046 | kr.8,352.30 |
| 10.000 | kr.1.56552 | kr.15,655.20 |
| 15.000 | kr.1.51163 | kr.22,674.45 |
| 25.000 | kr.1.45069 | kr.36,267.25 |
| 35.000 | kr.1.41437 | kr.49,502.95 |
| Unit Price without VAT: | kr.5.52000 |
|---|---|
| Unit Price with VAT: | kr.6.90000 |

