RCV 0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCV08052M00JNEA

DigiKey Part Number
541-RCV08052M00JNEATR-ND - Tape & Reel (TR)
541-RCV08052M00JNEACT-ND - Cut Tape (CT)
541-RCV08052M00JNEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCV08052M00JNEA
Description
RCV0805 200 2M0 5% ET1 E3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.932
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.29000kr.1.29
10kr.0.65800kr.6.58
25kr.0.51840kr.12.96
50kr.0.46820kr.23.41
100kr.0.38120kr.38.12
250kr.0.32016kr.80.04
500kr.0.25696kr.128.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.21660kr.1,083.00
10.000kr.0.20336kr.2,033.60
15.000kr.0.19690kr.2,953.50
25.000kr.0.18987kr.4,746.75
35.000kr.0.18587kr.6,505.45
50.000kr.0.18189kr.9,094.50
60.000kr.0.18034kr.10,820.40
120.000kr.0.17449kr.20,938.80
125.000kr.0.17419kr.21,773.75
Manufacturers Standard Package
Unit Price without VAT:kr.1.29000
Unit Price with VAT:kr.1.61250