22 kOhms ±5% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS080522K0JNEA

DigiKey Part Number
541-2868-2-ND - Tape & Reel (TR)
541-2868-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RCS080522K0JNEA
Description
RES 22K OHM 5% 3/4W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 kOhms ±5% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS080522K0JNEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-P06J223VPanasonic Industry14.637P22KADCT-NDkr.0.89000Upgrade
ERJ-P6WF2202VPanasonic Industry2.754P16901CT-NDkr.2.66000Upgrade
ERJ-P6WJ223VPanasonic Industry2.559P16970CT-NDkr.2.28000Upgrade
ERJ-UP6J223VPanasonic Industry5.00010-ERJ-UP6J223VCT-NDkr.1.14000Similar
In-Stock: 58
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.53900kr.5.39
25kr.0.42360kr.10.59
50kr.0.35640kr.17.82
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.16215kr.810.75
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000