RCS080515R0JNEA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.20739
Datasheet

Upgrade


Panasonic Industry
In Stock: 17.533
Unit Price: kr.2.66000
Datasheet

Upgrade


Panasonic Industry
In Stock: 3.500
Unit Price: kr.2.28000
Datasheet

Similar


Panasonic Industry
In Stock: 4.748
Unit Price: kr.1.14000
Datasheet
15 Ohms ±5% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS080515R0JNEA

DigiKey Part Number
RCS080515R0JNEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCS080515R0JNEA
Description
RES 15 OHM 5% 3/4W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 Ohms ±5% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS080515R0JNEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW080515R0JNEAHPVishay Dale0CRCW080515R0JNEAHP-NDkr.0.20739Upgrade
ERJ-P6WF15R0VPanasonic Industry17.533P16863CT-NDkr.2.66000Upgrade
ERJ-P6WJ150VPanasonic Industry3.500P16932CT-NDkr.2.28000Upgrade
ERJ-UP6J150VPanasonic Industry4.74810-ERJ-UP6J150VCT-NDkr.1.14000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.16526kr.826.30
Manufacturers Standard Package
Unit Price without VAT:kr.0.16526
Unit Price with VAT:kr.0.20658