Parametric Equivalent
Upgrade

RCL061291K0JNEA | |
|---|---|
DigiKey Part Number | RCL061291K0JNEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCL061291K0JNEA |
Description | RES 91K OHM 5% 1W 1206 WIDE |
Manufacturer Standard Lead Time | 62 Weeks |
Customer Reference | |
Detailed Description | 91 kOhms ±5% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCL061291K0JNEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCL061291K0FKEA | Vishay Dale | 0 | RCL061291K0FKEA-ND | kr.0.29640 | Parametric Equivalent |
| ERJ-B2AJ913V | Panasonic Industry | 0 | ERJ-B2AJ913V-ND | kr.0.44055 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.26710 | kr.1,335.50 |
| Unit Price without VAT: | kr.0.26710 |
|---|---|
| Unit Price with VAT: | kr.0.33388 |



