RCL e3 Series0612
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCL061215R0FKEA

DigiKey Part Number
541-2340-2-ND - Tape & Reel (TR)
541-2340-1-ND - Cut Tape (CT)
541-2340-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCL061215R0FKEA
Description
RES 15 OHM 1% 1W 1206 WIDE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 Ohms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCL061215R0FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42.624
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.10000kr.1.10
10kr.0.53500kr.5.35
25kr.0.42040kr.10.51
50kr.0.35600kr.17.80
100kr.0.30440kr.30.44
250kr.0.25260kr.63.15
500kr.0.22278kr.111.39
1.000kr.0.19931kr.199.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.16497kr.824.85
10.000kr.0.15382kr.1,538.20
15.000kr.0.14839kr.2,225.85
25.000kr.0.14251kr.3,562.75
35.000kr.0.13914kr.4,869.90
50.000kr.0.13596kr.6,798.00
60.000kr.0.13447kr.8,068.20
120.000kr.0.12956kr.15,547.20
125.000kr.0.12930kr.16,162.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.10000
Unit Price with VAT:kr.1.37500