
RCG080547R0JNEA | |
|---|---|
DigiKey Part Number | 541-1832-2-ND - Tape & Reel (TR) 541-1832-1-ND - Cut Tape (CT) 541-1832-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCG080547R0JNEA |
Description | RES 47 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCG080547R0JNEA Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.020" (0.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.42500 | kr.4.25 |
| 25 | kr.0.32720 | kr.8.18 |
| 50 | kr.0.27380 | kr.13.69 |
| 100 | kr.0.23140 | kr.23.14 |
| 250 | kr.0.18892 | kr.47.23 |
| 500 | kr.0.16472 | kr.82.36 |
| 1.000 | kr.0.14544 | kr.145.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.11056 | kr.552.80 |
| 10.000 | kr.0.10200 | kr.1,020.00 |
| 15.000 | kr.0.09785 | kr.1,467.75 |
| 25.000 | kr.0.09334 | kr.2,333.50 |
| 35.000 | kr.0.09076 | kr.3,176.60 |
| 50.000 | kr.0.08832 | kr.4,416.00 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

